VISHAY 02-30N
| Manufacturer | |
| MPN | 02-30N |
| LCSC Part # | C6635188 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optoelectronics Accessories RoHS |
| Datasheet | VISHAY 02-30N |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | VISHAY | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | VISHAY |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Series 2 lampholder features a tin-plated steel shell and 6-inch leads. Available in both ungrounded and grounded configurations. The ungrounded type includes an insulated gray vulcanized fiber sleeve and two leads. The grounded type comes with one lead, with a separate ground wire available upon request. Multiple bracket and mounting options are offered, including several 5/8-inch mounting hole plug buttons and a threaded bushing for 19/64-inch mounting holes. Designed for miniature bayonet lamps.
Features
- Shell: tin-plated steel
- Sleeve: non-grounding socket with gray vulcanized fiber sleeve
- Wire: 6-inch leads, 22 AWG, black and white, tinned copper, with outer coating, PVC insulation, UL/CSA rated 80℃, 1/2-inch strip; non-grounding type comes with two 6-inch leads, grounding type comes with one 6-inch black lead; custom wire length, strip, termination, and wire type available
- Mounting bracket: 0.025-inch to 0.032-inch galvanized steel; custom bracket and plating types available
- Threaded bushing: for 19/64-inch diameter mounting hole, with lock washer and hex nut
- Push-in button: galvanized steel, for 5/8-inch mounting hole, panel thickness range 1/16-inch to 3/32-inch
- Maximum rating: 75W, 125V
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | VISHAY | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | VISHAY |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Series 2 lampholder features a tin-plated steel shell and 6-inch leads. Available in both ungrounded and grounded configurations. The ungrounded type includes an insulated gray vulcanized fiber sleeve and two leads. The grounded type comes with one lead, with a separate ground wire available upon request. Multiple bracket and mounting options are offered, including several 5/8-inch mounting hole plug buttons and a threaded bushing for 19/64-inch mounting holes. Designed for miniature bayonet lamps.
Features
- Shell: tin-plated steel
- Sleeve: non-grounding socket with gray vulcanized fiber sleeve
- Wire: 6-inch leads, 22 AWG, black and white, tinned copper, with outer coating, PVC insulation, UL/CSA rated 80℃, 1/2-inch strip; non-grounding type comes with two 6-inch leads, grounding type comes with one 6-inch black lead; custom wire length, strip, termination, and wire type available
- Mounting bracket: 0.025-inch to 0.032-inch galvanized steel; custom bracket and plating types available
- Threaded bushing: for 19/64-inch diameter mounting hole, with lock washer and hex nut
- Push-in button: galvanized steel, for 5/8-inch mounting hole, panel thickness range 1/16-inch to 3/32-inch
- Maximum rating: 75W, 125V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

