LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT1304CS8#PBF

Manufacturer
MPN
LT1304CS8#PBF
LCSC Part #
C663382
Packaging
SO-8
Customer #
Key Attributes
300kHz Boost Adjustable 200mA 1.24V~25V SO-8 Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetADI LT1304CS8#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingSO-8
Operating Temperature0℃~+70℃@(TA)
Frequency - Switching300kHz
FunctionBoost
Number of Outputs1
FeaturesAdjustable current limiting;Load disconnect
Output TypeAdjustable
TopologyBoost
Operating Voltage1.5V~8V
Switch tube (built-in/external)Built-in
Output Current200mA
Output Voltage1.24V~25V
Quiescent Current120uA

Introduction

AI Translation

The LT1304 is a micropower step-up DC/DC converter ideal for use in small, low voltage, battery-operated systems. The devices operate from a wide input supply range of 1.5V to 8V. The LT1304-3.3 and LT1304-5 generate regulated outputs of 3.3V and 5V and the adjustable LT1304 can deliver output voltages up to 25V. Quiescent current, 120µA in active mode, decreases to just 10µA in shutdown with the low-battery detector still active. Peak switch current, internally set at 1A, can be reduced by adding a single resistor from the ILIM pin to ground. The high speed operation of the LT1304 allows the use of small, surface-mountable inductors and capacitors. The LT1304 is available in an 8-lead SO package.

Features

AI Translation
  • 5V at 200mA from Two Cells
  • 10µA Quiescent Current in Shutdown
  • Operates with VIN as Low as 1.5V
  • Low-Battery Detector Active in Shutdown
  • Low Switch VCESAT: 370mV at 1A Typical
  • 120µA Quiescent Current in Active Mode
  • Switching Frequency Up to 300kHz
  • Programmable Peak Current with One Resistor
  • 8-Lead SO Package

Applications

AI Translation
  • 2-, 3-, or 4-Cell to 5V or 3.3V Step-Up
  • Portable Instruments Bar Code Scanners
  • Palmtop Computers
  • Diagnostic Medical Instrumentation
  • Personal Data Communicators/Computers