LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QTS750C-30.720MBP-T product image
Images for reference only

QST Products, LLC QTS750C-30.720MBP-T

Manufacturer
MPN
QTS750C-30.720MBP-T
LCSC Part #
C6633509
Packaging
SMD7050-4P
Customer #
Key Attributes
30.72MHz SMD7050-4P Oscillators RoHS
DatasheetQST Products, LLC QTS750C-30.720MBP-T
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.5129$ 22.51
200+$ 8.984$ 1796.80
500+$ 8.6839$ 4341.95
1,000+$ 8.5354$ 8535.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerQST Products, LLC
PackagingSMD7050-4P
Current - Supply5mA
Operating Temperature-40℃~+85℃
Frequency Stability±280ppb
Output TypeCMOS
Frequency30.72MHz
Voltage - Supply3.3V

Features

AI Translation
  • Frequency range: 10MHz ~ 52MHz
  • SMD seam-sealed ceramic package
  • Supply voltage: 3.3V
  • 20-year free-run stability: ±4.6ppm (Stratum 3)
  • CMOS output
  • Voltage control function
  • External dimensions (mm): 7.0(L) × 5.0(W) × 2.0(H)
  • RoHS compliant, lead-free

Applications

AI Translation
  • Wireless communications, small cells, base stations
  • Precision timing & synchronization networks (IEEE1588, Sync.E), OTN, PTN, switches
  • Test and measurement equipment
  • Smart grid, Stratum 3

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TTETKLJANF-30.720000TAITIEN ElecSMD7050-4P0$ 7.8148