LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MERCURY Electronic QVMQF576D25-2.5B-491.250 product image
Images for reference only

MERCURY Electronic QVMQF576D25-2.5B-491.250

Manufacturer
MERCURY ElectronicAsian Brands
MPN
QVMQF576D25-2.5B-491.250
LCSC Part #
C6633430
Packaging
SMD7050-6P
Customer #
Key Attributes
491.25MHz SMD7050-6P Oscillators RoHS
DatasheetMERCURY Electronic QVMQF576D25-2.5B-491.250
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMERCURY Electronic
PackagingSMD7050-6P
Current - Supply31mA
Operating Temperature-30℃~+85℃
Frequency Stability±2.5ppm
Output TypeLVDS
Frequency491.25MHz
Voltage - Supply2.5V

Introduction

AI Translation

QMQF576 and QVMQF576 are the QuikXO™ versions of the MQF576 (TCXO) and VMQF576 (VCTCXO) series, respectively. QuikXO™ standard and custom frequency oscillators are manufactured in Southern California, USA, and ship within 3 to 5 days. The package measures 7.0×5.0×2.5 mm SMD, with supply voltage options of +2.5 V or +3.3 V, and output logic including differential LVPECL or LVDS (up to 1.5 GHz). Compared to other oscillators, typical phase jitter is 0.8 ~ 1.6 ps with low current consumption (43 mA typical for LVPECL at 622.080 MHz, 3.3 V). Suitable for multimedia, Ethernet, and networking applications.

Features

AI Translation
  • 3 to 5 days quick delivery
  • Package size 7.0×5.0×2.5 mm SMD
  • Supply voltage +2.5 V or +3.3 V
  • Output logic: differential LVPECL or LVDS (up to 1.5 GHz)
  • Typical phase jitter 0.8 ~ 1.6 ps
  • Low current consumption

Applications

AI Translation
  • Multimedia
  • Ethernet
  • Networking