QST Products, LLC QT252S-20.000MEEJ-T
| Manufacturer | |
| MPN | QT252S-20.000MEEJ-T |
| LCSC Part # | C6632723 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±10ppm 18pF ±10ppm SMD2520-4P Crystals RoHS |
| Datasheet | QST Products, LLC QT252S-20.000MEEJ-T |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 20MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 12MHz to 66MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, WLAN
- Microprocessors
- Mobile phones, computers, modems
- Audio, video
- Consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9889 | $ 0.99 |
| 200+ | $ 0.3953 | $ 79.06 |
| 500+ | $ 0.3826 | $ 191.30 |
| 1,000+ | $ 0.3746 | $ 374.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 20MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 12MHz to 66MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, WLAN
- Microprocessors
- Mobile phones, computers, modems
- Audio, video
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QT252S-20.000METJ-T | QST Products, LLC | SMD2520-4P | 0 | $ 0.9889 | ||
| FH2000041 | DIODES | SMD2520-4P | 0 | $ 0.8835 | ||
| SXT22418FB27-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9912 | ||
| SXT22418FC27-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0492 | ||
| SXT22418FD27-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0123 | ||
| SXT22418FA27-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0488 | ||
| SXT22418FE27-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0229 | ||
| QT252S-20.000MAAJ-T | QST Products, LLC | SMD2520-4P | 0 | $ 0.8578 | ||
| 8Z-20.000MAAJ-T | TXC | SMD2520-4P | 0 | $ 1.0073 | ||
| SXT22418FB17-20.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9895 |

