LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT1241CS8#PBF

Manufacturer
MPN
LT1241CS8#PBF
LCSC Part #
C663255
Packaging
SO-8
Customer #
Key Attributes
SO-8 DC DC Switching Controllers RoHS
DatasheetADI LT1241CS8#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerADI
PackagingSO-8
Operating Temperature0℃~+100℃
FeaturesLeading edge blanking;Under-voltage lockout
TopologyBuck
Duty Cycle(Max)48%
Operating Voltage8.2V~25V
Frequency - Switching500kHz

Introduction

AI Translation

The LT1241 series devices are 8-pin, fixed frequency, current mode, pulse width modulators. They are improved plug compatible versions of the industry standard UC1842 series. These devices have both improved speed and lower quiescent current. The LT1241 series is optimized for off-line and DC/DC converter applications. They contain a temperature-compensated reference, high gain error amplifier, current sensing comparator and a high current totem pole output stage ideally suited to driving power MOSFETs. Start-up current has been reduced to less than 250μA. Cross-conduction current spikes in the output stage have been eliminated, making 500kHz operation practical. Several new features have been incorporated. Leading edge blanking has been added to the current sense comparator. Trims have been added to the oscillator circuit for both frequency and sink current, and both of these parameters are tightly specified. The output stage is clamped to a maximum VOUT of 18V in the on state. The output and the reference output are actively pulled low during undervoltage lockout.

Features

AI Translation
  • Low Start-Up Current: <250μA
  • 50ns Current Sense Delay
  • Current Mode Operation: To 500kHz
  • Pin Compatible with UC1842 Series
  • Undervoltage Lockout with Hysteresis
  • No Cross-Conduction Current
  • Trimmed Bandgap Reference
  • 1A Totem Pole Output
  • Trimmed Oscillator Frequency and Sink Current
  • Active Pull-Down on Reference and Output During Undervoltage Lockout
  • High Level Output Clamp: 18V
  • Current Sense Leading Edge Blanking

Applications

AI Translation
  • Off-Line Converters
  • DC/DC Converters