LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT1223CS8#PBF

Manufacturer
MPN
LT1223CS8#PBF
LCSC Part #
C663191
Packaging
SO-8
Customer #
Key Attributes
60mA 1 3mV 1.3V/ns 63dB 3uA 6mA SO-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI LT1223CS8#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSO-8
Output Current60mA
Number of Channels1
Vos - Input Offset Voltage3mV
Slew Rate1.3V/ns
Input Offset Current(Ios)-
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)63dB
Ib - Input Bias Current3uA
Input Offset Voltage Drift(Vos TC)-
Quiescent Current6mA
Gain Bandwidth Product-
FeaturesEnable/shutdown function
Input Voltage Noise Density3.3nV/√Hz@1kHz
Rail to Rail-
Dual Supply-5V~15V
Single Supply-

Introduction

AI Translation

The LT1223 is a 100MHz current feedback amplifier with very good DC characteristics. The LT1223’s high slew rate, 1000V/µs, wide supply range, ±15V, and large output drive, ±50mA, make it ideal for driving analog signals over double-terminated cables. The current feedback amplifier has high gain bandwidth at high gains, unlike conventional op amps. The LT1223 comes in the industry standard pinout and can upgrade the performance of many older products. The LT1223 is manufactured on Linear Technology’s proprietary complementary bipolar process.

Features

AI Translation
  • 100MHz Bandwidth at Av = 1
  • 1000V/µs Slew Rate
  • Wide Supply Range: ±5V to ±15V
  • 1mV Input Offset Voltage
  • 1µA Input Bias Current
  • 5MΩ Input Resistance
  • 75ns Settling Time to 0.1%
  • 50mA Output Current
  • 6mA Quiescent Current
  • Available in 8-Lead Plastic DIP and SO Packages

Applications

AI Translation
  • Video Amplifiers
  • Buffers
  • IF and RF Amplification
  • Cable Drivers
  • 8-, 10-, 12-Bit Data Acquisition Systems