ADI LT1211CN8#PBF
| Manufacturer | |
| MPN | LT1211CN8#PBF |
| LCSC Part # | C663144 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 50mA 2 275uV 7V/us 102dB 50nA 1.3mA 14MHz PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI LT1211CN8#PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 275uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 30nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 102dB | |
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 1.3mA | |
| Gain Bandwidth Product | 14MHz | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 2.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 275uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 30nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 102dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 1.3mA | |
| Gain Bandwidth Product | 14MHz | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 2.5V~36V |
Introduction
The LT1211 is a dual, single supply precision op amp with a 14MHz gain-bandwidth product and a 7V/µs slew rate. The LT1212 is a quad version of the same amplifier. The DC precision of the LT1211/LT1212 eliminates trims in most systems while providing high frequency performance not usually found in single supply amplifiers. The LT1211/LT1212 will operate on any supply greater than 2.5V and less than 36V total. These amplifiers are specified on single 3.3V, single 5V and ±15V supplies, and only require 1.3mA of quiescent supply current per amplifier. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The minimum output drive is 20mA, ideal for driving low impedance loads.
Features
- Slew Rate: 7V/µs Typ
- Gain-Bandwidth Product: 14MHz Typ
- Fast Settling to 0.01%: 2V Step to 200µV: 900ns Typ; 10V Step to 1mV: 2.2µs Typ
- Excellent DC Precision in All Packages
- Input Offset Voltage: 275µV Max
- Input Offset Voltage Drift: 6µV/°C Max
- Input Offset Current: 30nA Max
- Input Bias Current: 125nA Max
- Open-Loop Gain: 1200V/mV Min
- Single Supply Operation
- Input Voltage Range Includes Ground
- Output Swings to Ground While Sinking Current
- Low Input Noise Voltage: 12nV/√Hz Typ
- Low Input Noise Current: 0.2pA/√Hz Typ
- Specified on 3.3V, 5V and ±15V
- Large Output Drive Current: 20mA Min
- Low Supply Current per Amplifier: 1.8mA Max
- Dual in 8-Pin DIP and SO-8
- Quad in 14-Pin DIP and Narrow SO-16
Applications
- 2.5V Full-Scale 12-Bit Systems: Vos ≤ 0.45 LSB
- 10V Full-Scale 16-Bit Systems: Vos ≤ 1.8 LCB
- Active Filters
- Photo Diode Amplifiers
- DAC Current-to-Voltage Amplifiers
- Battery-Powered Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 275uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 30nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 102dB | |
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 1.3mA | |
| Gain Bandwidth Product | 14MHz | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 2.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 275uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 30nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 102dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 50nA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 1.3mA | |
| Gain Bandwidth Product | 14MHz | |
| Features | Reverse-phase input protection | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 2.5V~36V |
Introduction
The LT1211 is a dual, single supply precision op amp with a 14MHz gain-bandwidth product and a 7V/µs slew rate. The LT1212 is a quad version of the same amplifier. The DC precision of the LT1211/LT1212 eliminates trims in most systems while providing high frequency performance not usually found in single supply amplifiers. The LT1211/LT1212 will operate on any supply greater than 2.5V and less than 36V total. These amplifiers are specified on single 3.3V, single 5V and ±15V supplies, and only require 1.3mA of quiescent supply current per amplifier. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The minimum output drive is 20mA, ideal for driving low impedance loads.
Features
- Slew Rate: 7V/µs Typ
- Gain-Bandwidth Product: 14MHz Typ
- Fast Settling to 0.01%: 2V Step to 200µV: 900ns Typ; 10V Step to 1mV: 2.2µs Typ
- Excellent DC Precision in All Packages
- Input Offset Voltage: 275µV Max
- Input Offset Voltage Drift: 6µV/°C Max
- Input Offset Current: 30nA Max
- Input Bias Current: 125nA Max
- Open-Loop Gain: 1200V/mV Min
- Single Supply Operation
- Input Voltage Range Includes Ground
- Output Swings to Ground While Sinking Current
- Low Input Noise Voltage: 12nV/√Hz Typ
- Low Input Noise Current: 0.2pA/√Hz Typ
- Specified on 3.3V, 5V and ±15V
- Large Output Drive Current: 20mA Min
- Low Supply Current per Amplifier: 1.8mA Max
- Dual in 8-Pin DIP and SO-8
- Quad in 14-Pin DIP and Narrow SO-16
Applications
- 2.5V Full-Scale 12-Bit Systems: Vos ≤ 0.45 LSB
- 10V Full-Scale 16-Bit Systems: Vos ≤ 1.8 LCB
- Active Filters
- Photo Diode Amplifiers
- DAC Current-to-Voltage Amplifiers
- Battery-Powered Systems
C663144 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

