LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HDWM-35-61-G-D-770 product image
Images for reference only

Samtec HDWM-35-61-G-D-770

Manufacturer
MPN
HDWM-35-61-G-D-770
LCSC Part #
C6631240
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
70P Gold 1.27mm 2 Black 2.54mm Through Hole Through Hole,P=1.27mm Board Spacers, Stackers (Board to Board) RoHS
DatasheetSamtec HDWM-35-61-G-D-770
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.0008$ 39.00
198+$ 15.5622$ 3081.32
504+$ 15.0413$ 7580.82
1,008+$ 14.7856$ 14903.88
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Number of Pins70P
Contact PlatingGold
Pitch1.27mm
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.