LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT1195CS8#PBF

Manufacturer
MPN
LT1195CS8#PBF
LCSC Part #
C663111
Packaging
SO-8
Customer #
Key Attributes
12mA 165V/us 1 SO-8 Video Amps and Modules RoHS
DatasheetADI LT1195CS8#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules
ManufacturerADI
PackagingSO-8
FeaturesEnable/shutdown function
Ib - Input Bias Current12mA
Slew Rate165V/us
Number of Channels1
Output Current20mA

Introduction

AI Translation

The LT1195 is a video operational amplifier optimized for operation on single 5V and ±5V supplies. Unlike many high speed amplifiers, the LT1195 features high openloop gain, over 75dB, and the ability to drive heavy loads to a full power bandwidth of 8.5 MHz at 6VP-P. The LT1195 has a unity-gain stable bandwidth of 50MHz, a 60° phase margin and consumes only 12mA of supply current, making it extremely easy to use. Because the LT1195 is a true operational amplifier, it is an ideal choice for wideband signal conditioning, fast integrators, peak detectors, active filters, and applications requiring speed, accuracy, and low cost. The LT1195 is a low power version of the popular LT1190, and is available in 8-pin miniDIPs and SO packages with standard pinouts. The normally unused Pin 5 is used for a shutdown feature that shuts off the output and reduces power dissipation to a mere 15mW.

Features

AI Translation
  • Gain-Bandwidth Product: 50MHz
  • Unity-Gain Stable
  • Slew Rate: 165V/µs
  • Output Current: ±20mA
  • Low Supply Current: 12mA
  • High Open-Loop Gain: 7.5V/mV
  • Low Cost
  • Single Supply 5V Operation
  • Industry Standard Pinout
  • Output Shutdown

Applications

AI Translation
  • Video Cable Drivers
  • Video Signal Processing
  • Fast Peak Detectors
  • Fast Integrators
  • Pulse Amplifiers
  • Fast Pulse Detector