LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol HA1670500000G product image
Images for reference only

Amphenol HA1670500000G

Manufacturer
MPN
HA1670500000G
LCSC Part #
C6630469
Packaging
Through Hole,P=3.81mm
Customer #
Key Attributes
TERM BLK 16POS 3.81mm TH
DatasheetAmphenol HA1670500000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.6105$ 5.61
200+$ 2.2385$ 447.70
500+$ 2.1642$ 1082.10
1,000+$ 2.1278$ 2127.80
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerAmphenol
PackagingThrough Hole,P=3.81mm
Current Rating6A
Voltage Rating (Max)300V
ColorGreen
Number of Pins16P
Mounting TypeThrough Hole
Number of PINs Per Row16
Number of Rows1
Pitch3.81mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.