LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT1178CN8#PBF

Manufacturer
MPN
LT1178CN8#PBF
LCSC Part #
C663039
Packaging
PDIP-8
Customer #
Key Attributes
5mA 2 40uV 0.04V/us 102dB 3nA 14uA 85kHz PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI LT1178CN8#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingPDIP-8
Output Current5mA
Number of Channels2
Vos - Input Offset Voltage40uV
Slew Rate0.04V/us
Input Offset Current(Ios)350pA
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)102dB
Ib - Input Bias Current3nA
Input Offset Voltage Drift(Vos TC)600nV/℃
Quiescent Current14uA
Gain Bandwidth Product85kHz
Features-
Input Voltage Noise Density49nV/√Hz@1kHz
Dual Supply-
Rail to Rail-
Single Supply2.2V~12V

Introduction

AI Translation

The LT1178 is a micropower dual op amp in the standard 8-pin configuration; the LT1179 is a micropower quad op amp offered in the standard 14-pin packages. Both devices are optimized for single supply operation at 5V. Specifications are also provided at ±15V supplies. The extremely low supply current is combined with true precision specifications: offset voltage is 30µv, offset current is 50µA. Both offset parameters have low drift with temperature. The 1.5µA-P current noise and picoampere offset current permit the use of megaohm level source resistors without introducing serious errors. Voltage noise, at 0.9µV-P, is remarkably low considering the low supply current. Both the LT1178 and LT1179 can be operated from a single supply (as low as one lithium cell or two NiCd batteries). The input range goes below ground. The all-NPN output stage swings to within a few millivolts of ground while sinking current—no power consuming pull down resistors are needed. For applications where three times higher supply current is acceptable, the micropower LT1077 single, LT1078 dual and LT1079 quad are recommended. The LT1077/78/79 have significantly higher bandwidth, slew rate, lower voltage noise and better output drive capability.

Features

AI Translation
  • 17µA Max Supply Current per Amplifier
  • 70µv Max Offset Voltage
  • 250pA Max Offset Current
  • 5nA Max Input Bias Current
  • 0.9µVP-P 0.1Hz to 10Hz Voltage Noise
  • 1.5pAP-P 0.1Hz to 10Hz Current Noise
  • 0.5µV/°C Offset Voltage Drift
  • 85kHz Gain-Bandwidth Product
  • 0.04V/µs Slew Rate
  • Single Supply Operation: Input Voltage Range Includes Ground
  • Output Swings to Ground While Sinking Current No Pull Down Resistors are Needed
  • Output Sources and Sinks 5mA Load Current

Applications

AI Translation
  • Battery or Solar Powered Systems
  • Portable Instrumentation
  • Remote Sensor Amplifier
  • Micropower Sample-and-Hold
  • Thermocouple Amplifier
  • Micropower Filters