Kycon GWLGX-S1488-YG/YG
| Manufacturer | |
| MPN | GWLGX-S1488-YG/YG |
| LCSC Part # | C6630079 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 4 Shielded Gold Phosphor bronze Through Hole Modular/Ethernet Connector (RJ45, RJ11) Jacks RoHS |
| Datasheet | Kycon GWLGX-S1488-YG/YG |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Kycon | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 4 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Kycon | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Ports | 4 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.6695 | $ 16.67 |
| 180+ | $ 6.6517 | $ 1197.31 |
| 480+ | $ 6.4286 | $ 3085.73 |
| 1,020+ | $ 6.3202 | $ 6446.60 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Kycon | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Ports | 4 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Kycon | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Ports | 4 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

