LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LT1172HVCQ#PBF

Manufacturer
MPN
LT1172HVCQ#PBF
LCSC Part #
C662980
Packaging
DDPAK-5
Customer #
Key Attributes
100kHz High Efficiency Switching Regulators
DatasheetADI LT1172HVCQ#PBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingDDPAK-5
Operating Temperature0℃~+100℃@(TJ)
Frequency - Switching100kHz
Number of Outputs1
FunctionBoost;Step-down type
FeaturesCycle-by-cycle current limiting;Adjustable current limiting;Frequency synchronization
Output Type-
TopologyBuck;Boost;Flyback;Forward;Inverting;Cuk
Operating Voltage3V~60V
Switch tube (built-in/external)Built-in
Output Current1.25A
Output Voltage1.244V~75V
Quiescent Current-

Introduction

AI Translation

The LT1170/LT1171/LT1172 are monolithic high power switching regulators. They can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and “Cuk.” A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. Integration of all functions allows the LT1170/LT1171/LT1172 to be built in a standard 5-pin TO-3 or TO-220 power package as well as the 8-pin packages (LT1172). This makes them extremely easy to use and provides “bust proof” operation similar to that obtained with 3-pin linear regulators. The LT1170/LT1171/LT1172 operate with supply voltages from 3V to 60V, and draw only 6mA quiescent current. They can deliver load power up to 100W with no external power devices. By utilizing current-mode switching techniques, they provide excellent AC and DC load and line regulation. The LT1170/LT1171/LT1172 have many unique features not found even on the vastly more difficult to use low power control chips presently available. They use adaptive antisat switch drive to allow very wide ranging load currents with no loss in efficiency. An externally activated shutdown mode reduces total supply current to 50µA typically for standby operation.

Features

AI Translation
  • Wide Input Voltage Range: 3V to 60V
  • Low Quiescent Current: 6mA
  • Internal 5A Switch (2.5A for LT1171, 1.25A for LT1172)
  • Shutdown Mode Draws Only 50µA Supply Current
  • Very Few External Parts Required
  • Self-Protected Against Overloads
  • Operates in Nearly All Switching Topologies
  • Flyback-Regulated Mode Has Fully Floating Outputs
  • Comes in Standard 5-Pin Packages
  • LT1172 Available in 8-Pin MiniDIP and Surface Mount Packages
  • Can Be Externally Synchronized

Applications

AI Translation
  • Logic Supply 5V at 10A
  • 5V Logic to ±15V Op Amp Supply
  • Battery Upconverter
  • Power Inverter (+ to -) Or (- to +)
  • Fully Floating Multiple Outputs