LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol PT15NV18-253A2020-S product image
Images for reference only

Amphenol PT15NV18-253A2020-S

Manufacturer
MPN
PT15NV18-253A2020-S
LCSC Part #
C6629744
Packaging
Through Hole
Customer #
Key Attributes
POT 25kΩ 250mW Through Hole
DatasheetAmphenol PT15NV18-253A2020-S
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7588$ 0.76
200+$ 0.3032$ 60.64
500+$ 0.2921$ 146.05
1,000+$ 0.2873$ 287.30
Standard Packaging5100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerAmphenol
PackagingThrough Hole
Tolerance±20%
Temperature Coefficient±300ppm/℃
Power(Watts)250mW
Number of Turns1
Resistance25kΩ

Introduction

AI Translation

PT-15 and PTC-15 potentiometers are designed for control applications requiring frequent adjustment. The shaftless design allows for various engagement mechanisms, such as custom shafts, motor control, or HMI adjustment. The potentiometer also controls variable outputs including frequency, motor speed variation, and volume.

Features

AI Translation
  • Outstanding performance (linearity up to 3%)
  • Carbon or cermet resistive element
  • Up to 38 mechanical detent positions with tactile feedback
  • Up to 100,000 cycle life
  • IP54 protection
  • Magazine tape packaging for auto-insertion
  • Polyester/alumina substrate
  • Wiper available at initial, 50%, or full clockwise position
  • Loose and assembled shaft and knob options
  • Linear, log, and antilog taper
  • Self-extinguishing plastic available (UL 94V-0)
  • SPDT switch and low-torque versions available

Applications

AI Translation

Appliance program selection, thermostat control, timer and control relays, consumer electronics, power tool control

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PT15LH05-253A2020-SAmphenolSimilarThrough Hole0$ 0.919
PT15LV18-253A2020AmphenolSimilarThrough Hole0$ 0.6053
PT15NV02-253A2020-SAmphenolSimilarThrough Hole0$ 0.8905
PT15LH06-253A2020-SAmphenolSimilarThrough Hole0$ 0.7822
PT15LV18-253A2020-SAmphenolSimilarThrough Hole0$ 0.8791
View and Compare All Alternative Parts.