LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1162CSW#PBF product image
Images for reference only

ADI LT1162CSW#PBF

Manufacturer
MPN
LT1162CSW#PBF
LCSC Part #
C662908
Packaging
SO-24-300mil
Customer #
Key Attributes
10V~15V 1.5A 1.5A SO-24-300mil Gate Drivers RoHS
DatasheetADI LT1162CSW#PBF
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.379$ 5.38
10+$ 4.6329$ 46.33
30+$ 4.1796$ 125.39
100+$ 3.7973$ 379.73
Standard Packaging32/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerADI
PackagingSO-24-300mil
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current-
Input Logic Level - High-
Voltage - Supply10V~15V
Driven ConfigurationFull bridge;Half-Bridge
Operating Temperature-40℃~+85℃
Current - Output Low(IOL)1.5A
Rise Time130ns
Fall Time60ns
FeaturesInterleaved conduction protection
Current - Output High(IOH)1.5A
Load TypeMOSFET

Introduction

AI Translation

The LT1160/LT1162 are cost effective half-/full-bridge N-channel power MOSFET drivers. The floating driver can drive the topside N-channel power MOSFETs operating off a high voltage (HV) rail of up to 60V. The internal logic prevents the inputs from turning on the power MOSFETs in a half-bridge at the same time. Its unique adaptive protection against shoot-through currents eliminates all matching requirements for the two MOSFETs. This greatly eases the design of high efficiency motor control and switching regulator systems. During low supply or start-up conditions, the undervoltage lockout actively pulls the driver outputs low to prevent the power MOSFETs from being partially turned on. The 0.5V hysteresis allows reliable operation even with slowly varying supplies. The LT1162 is a dual version of the LT1160 and is available in a 24-pin PDIP or in a 24-pin SO Wide package.

Features

AI Translation
  • Floating Top Driver Switches Up to 60V
  • Drives Gate of Top N-Channel MOSFET above Load HV Supply
  • 180ns Transition Times Driving 10,000pF
  • Adaptive Nonoverlapping Gate Drives Prevent Shoot-Through
  • Top Drive Protection at High Duty Cycles
  • TTL/CMOS Input Levels
  • Undervoltage Lockout with Hysteresis
  • Operates at Supply Voltages from 10V to 15V
  • Separate Top and Bottom Drive Pins

Applications

AI Translation
  • PWM of High Current Inductive Loads
  • Half-Bridge and Full-Bridge Motor Control
  • Synchronous Step-Down Switching Regulators
  • 3-Phase Brushless Motor Drive
  • High Current Transducer Drivers
  • Class D Power Amplifiers

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
LT1162CSW#TRPBFADISimilarSO-24-300mil0$ 5.379
LT1162ISW#PBFADISimilarSO-24-300mil0$ 6.2208
View and Compare All Alternative Parts.