iNRCORE PL2264NLT
| Manufacturer | |
| MPN | PL2264NLT |
| LCSC Part # | C6628663 |
| Packaging | - |
| Customer # | |
| Key Attributes | Current Sense Transformers RoHS |
| Datasheet | iNRCORE PL2264NLT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | iNRCORE | |
| Packaging | - | |
| Length | - | |
| ET (Volt-Time) | - | |
| Width | - | |
| Number of PINs | - | |
| Height | 5.5mm | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | iNRCORE | |
| Packaging | - | |
| Length | - | |
| ET (Volt-Time) | - |
| Type | Description | |
|---|---|---|
| Width | - | |
| Number of PINs | - | |
| Height | 5.5mm | |
| Mounting Type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | iNRCORE | |
| Packaging | - | |
| Length | - | |
| ET (Volt-Time) | - | |
| Width | - | |
| Number of PINs | - | |
| Height | 5.5mm | |
| Mounting Type | - |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | iNRCORE | |
| Packaging | - | |
| Length | - | |
| ET (Volt-Time) | - |
| Type | Description | |
|---|---|---|
| Width | - | |
| Number of PINs | - | |
| Height | 5.5mm | |
| Mounting Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

