iNRCORE PL1960T
| Manufacturer | |
| MPN | PL1960T |
| LCSC Part # | C6628661 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1:1 Pulse Transformers |
| Datasheet | iNRCORE PL1960T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | iNRCORE | |
| Packaging | - | |
| Turns Ratio | 1:1 | |
| Inductance | 785uH | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | iNRCORE | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1 | |
| Inductance | 785uH | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | iNRCORE | |
| Packaging | - | |
| Turns Ratio | 1:1 | |
| Inductance | 785uH | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | iNRCORE | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1 | |
| Inductance | 785uH | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

