LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET PEG130KL4390QE4 product image
Images for reference only

KEMET PEG130KL4390QE4

Manufacturer
MPN
PEG130KL4390QE4
LCSC Part #
C6628330
Packaging
Through Hole,D20xL46mm
Customer #
Key Attributes
40V -10%~+30% 3900uF 11.3mΩ@5kHz~100kHz Through Hole,D20xL46mm Aluminum Electrolytic Capacitors RoHS
DatasheetKEMET PEG130KL4390QE4
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.892$ 3.89
272+$ 1.554$ 422.69
544+$ 1.5016$ 816.87
1,088+$ 1.4762$ 1606.11
Standard Packaging272/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKEMET
PackagingThrough Hole,D20xL46mm
Voltage Rating40V
Tolerance-10%~+30%
Capacitance3900uF
Lifetime45000hrs@105℃
Ripple Current3.6A@5kHz
Polarity typePolarized
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)11.3mΩ@5kHz~100kHz
Height - Seated (Max)45mm
Diameter20mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
601D398G040JT2VISHAYThrough Hole,D25.4xL92.1mm0$ 45.7064