LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES PI49FCT38072CQEX

Manufacturer
MPN
PI49FCT38072CQEX
LCSC Part #
C6628319
Packaging
QSOP-20
Customer #
Key Attributes
3.3V 10 QSOP-20 Clock Buffers, Drivers RoHS
DatasheetDIODES PI49FCT38072CQEX
RoHS Compliance4 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerDIODES
PackagingQSOP-20
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
FeaturesMulti-channel fan-out/isolation drive
Number of Inputs1
Output Frequency(Max)-
Number of outputs10

Introduction

AI Translation

PI49FCT3807 is a 3.3V 1-to-10 clock driver. This low skew clock driver features one input and ten outputs fanout. The large fanout from a single input line reduced loading on input clock. TTL level outputs reduce noise levels on the part. Typical applications are clock and signal distributon

Features

AI Translation
  • 3.3V version of PI49FCT807
  • Ultra low skew: 0.35ns
  • Low Input Capacitance
  • Minimum duty cycle distortion
  • 1:10 fanout
  • High speed: 3.5ns propogation
  • TTL input and CMOS output compatible
  • VOH = 3.3V (typical)
  • VOL = 0.3 V (typical)
  • Industrial Temperature: -40°C to +85°C
  • 3.3V±10% operation
  • Packaging (Pb-free & Green Available):
    • 20-pin 300-mil wide SOIC (S)
    • 20-pin 150-mil wide QSOP (Q)
    • 20-pin 209-mil wide SSOP (H)