LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Sullins PEC25SAHN

Manufacturer
MPN
PEC25SAHN
LCSC Part #
C6628105
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 25 Position 2.54mm Pitch Single Row Through Hole -65℃~+125℃
DatasheetSullins PEC25SAHN
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Pitch2.54mm
Current Rating3A
Operating Temperature-65℃~+125℃
Contact PlatingTin
Contact MaterialPhosphor Bronze
Number of PINs25P
ColorBlack
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.