SEMTECH GS12150-INTE3
| Manufacturer | |
| MPN | GS12150-INTE3 |
| LCSC Part # | C6627682 |
| Packaging | QFN-40(4x6) |
| Customer # | |
| Key Attributes | 1.71V~1.89V QFN-40(4x6) Video Processing RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | SEMTECH | |
| Packaging | QFN-40(4x6) | |
| Voltage - Supply | 1.71V~1.89V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.8027 | $ 20.80 |
| 250+ | $ 8.3017 | $ 2075.43 |
| 500+ | $ 8.0239 | $ 4011.95 |
| 1,000+ | $ 7.8865 | $ 7886.50 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

