Nemco Electronics Corporation PCT33/20DM
| Manufacturer | |
| MPN | PCT33/20DM |
| LCSC Part # | C6627547 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 33uF ±20% 20V Tantalum Capacitors 2917 |
| Datasheet | Nemco Electronics Corporation PCT33/20DM |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Nemco Electronics Corporation | |
| Packaging | 2917 | |
| Capacitance | 33uF | |
| Voltage Rating | 20V | |
| Equivalent Series Resistance(ESR) | 900mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Nemco Electronics Corporation | |
| Packaging | 2917 | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Equivalent Series Resistance(ESR) | 900mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1533 | $ 3.15 |
| 200+ | $ 1.2589 | $ 251.78 |
| 500+ | $ 1.2174 | $ 608.70 |
| 1,000+ | $ 1.1959 | $ 1195.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Nemco Electronics Corporation | |
| Packaging | 2917 | |
| Capacitance | 33uF | |
| Voltage Rating | 20V | |
| Equivalent Series Resistance(ESR) | 900mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Nemco Electronics Corporation | |
| Packaging | 2917 | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Equivalent Series Resistance(ESR) | 900mΩ@100kHz | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TAJD336M020RNJ | Kyocera AVX | 2917 | 92 | $ 0.6605 | ||
| T496X336M020AT | KEMET | 2917 | 0 | $ 2.4686 | ||
| PCT33/25DM | Nemco Electronics Corporation | 2917 | 0 | $ 3.1533 | ||
| PCT33/35DM | Nemco Electronics Corporation | 2917 | 0 | $ 3.1533 | ||
| T491D336M020AT4860 | KEMET | 2917 | 0 | $ 0.5198 | ||
| T491D336M020AT4280 | KEMET | 2917 | 0 | $ 0.5375 | ||
| T491D336M020AH | KEMET | 2917 | 0 | $ 0.6295 | ||
| T491D336M020AT24787622 | KEMET | 2917 | 0 | $ 0.6945 | ||
| T491D336M020AT2478 | KEMET | 2917 | 0 | $ 0.6945 | ||
| T491D336M020AT4380 | KEMET | 2917 | 0 | $ 0.4931 | ||
| T491D336M020AT70277280 | KEMET | 2917 | 0 | $ 1.028 | ||
| T491D336M020AT4160 | KEMET | 2917 | 0 | $ 0.6105 | ||
| T491D336M020AT7280 | KEMET | 2917 | 0 | $ 0.4963 | ||
| T491D336M020ZG | KEMET | 2917 | 0 | $ 0.9076 | ||
| T491D336M020AT7027 | KEMET | 2917 | 0 | $ 1.1495 | ||
| T491D336M020AT24787027 | KEMET | 2917 | 0 | $ 1.2795 | ||
| T491D336M020AT4153 | KEMET | 2917 | 0 | $ 0.5381 |

