ADI HMC802ALP3ETR
| Manufacturer | |
| Mfr. Part # | HMC802ALP3ETR |
| LCSC Part # | C662750 |
| Package | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | GaAs MMIC 1-BIT DIGITAL POSITIVE CONTROL ATTENUATOR, DC - 10 GHz |
| Description | 20dB 840mW 0Hz~10GHz QFN-16-EP(3x3) Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | ADI | |
| Package | QFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.2248 | $ 11.22 |
10+ | $ 9.6159 | $ 96.16 |
30+ | $ 8.6348 | $ 259.04 |
100+ | $ 7.8118 | $ 781.18 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$