Allied Components International PCSLF1255-102M-RC
| Manufacturer | |
| MPN | PCSLF1255-102M-RC |
| LCSC Part # | C6627497 |
| Packaging | SMD,12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 1.6Ω SMD,12.5x12.5mm |
| Datasheet | Allied Components International PCSLF1255-102M-RC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,12.5x12.5mm | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 340mA | |
| DC Resistance(DCR) | 1.6Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,12.5x12.5mm | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 340mA | |
| DC Resistance(DCR) | 1.6Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3197 | $ 2.32 |
| 200+ | $ 0.926 | $ 185.20 |
| 500+ | $ 0.8944 | $ 447.20 |
| 1,000+ | $ 0.8802 | $ 880.20 |
Standard Packaging2/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,12.5x12.5mm | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 340mA | |
| DC Resistance(DCR) | 1.6Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,12.5x12.5mm | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 340mA | |
| DC Resistance(DCR) | 1.6Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

