ADI HMC726LC3CTR
| Manufacturer | |
| MPN | HMC726LC3CTR |
| LCSC Part # | C662714 |
| Packaging | CSMT-16(3x3) |
| Customer # | |
| Key Attributes | -3.6V~-3V 1 CSMT-16(3x3) Gates and Inverters - Multi-Function, Configurable RoHS |
| Datasheet | ADI HMC726LC3CTR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | ADI | |
| Packaging | CSMT-16(3x3) | |
| Logic Family | - | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | -3.6V~-3V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Gates | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | ADI | |
| Packaging | CSMT-16(3x3) | |
| Logic Family | - | |
| Current - Output High(IOH) | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | -3.6V~-3V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Gates | 1 |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- 16G Fibre Channel
- RF automatic test equipment applications
- Wideband test and measurement
- Serial data transmission up to 14 Gbps
- Digital logic systems up to 14 GHz
- NRZ to RZ conversion
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 359.6532 | $ 359.65 |
| 200+ | $ 139.1824 | $ 27836.48 |
| 500+ | $ 134.2912 | $ 67145.60 |
| 1,000+ | $ 131.8741 | $ 131874.10 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | ADI | |
| Packaging | CSMT-16(3x3) | |
| Logic Family | - | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | -3.6V~-3V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Gates | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | ADI | |
| Packaging | CSMT-16(3x3) | |
| Logic Family | - | |
| Current - Output High(IOH) | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | -3.6V~-3V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Gates | 1 |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- 16G Fibre Channel
- RF automatic test equipment applications
- Wideband test and measurement
- Serial data transmission up to 14 Gbps
- Digital logic systems up to 14 GHz
- NRZ to RZ conversion
C662714 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

