PULSE PA4548.222NLT
| Manufacturer | |
| MPN | PA4548.222NLT |
| LCSC Part # | C6626635 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 6A 28mΩ |
| Datasheet | PULSE PA4548.222NLT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 6A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 28mΩ | |
| Current - Saturation(Isat) | 12A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 6A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 28mΩ | |
| Current - Saturation(Isat) | 12A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3607 | $ 0.36 |
| 200+ | $ 0.1439 | $ 28.78 |
| 500+ | $ 0.1391 | $ 69.55 |
| 1,500+ | $ 0.1368 | $ 205.20 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 6A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 28mΩ | |
| Current - Saturation(Isat) | 12A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 6A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 28mΩ | |
| Current - Saturation(Isat) | 12A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SLO0624H2R2MTT | Sunltech | SMD,7.1x6.6mm | 845 | $ 0.1587 | ||
| MHCI06024-2R2M-R8A | Chilisin | SMD,7.3x6.6mm | 1,510 | $ 0.3541 | ||
| SLO0618H2R2MTT | Sunltech | SMD,7.1x6.6mm | 1,450 | $ 0.2272 | ||
| IHLP2525BDER2R2M01 | VISHAY | SMD,6.9x6.5mm | 492 | $ 0.8046 | ||
| XEL6030-222MEC | Coilcraft | SMD,6.6x6.4mm | 22 | $ 2.4189 | ||
| BMMA000606242R2MX2 | Chilisin | SMD,7.5x6.6mm | 0 | $ 0.1839 | ||
| MJC-0624D-2R2-M | Me-TECH | SMD,6.6x7.1mm | 0 | $ 0.0993 | ||
| BMMA000606182R2MX2 | Chilisin | SMD,7.5x6.6mm | 0 | $ 0.1836 | ||
| B82464D6222M000 | TDK | - | 0 | $ 0.571 | ||
| FDSD0630-H-2R2M=P3 | muRata | 2726 | 0 | $ 0.4337 |

