muRata GCM188R72A472KA37J
| Manufacturer | |
| MPN | GCM188R72A472KA37J |
| LCSC Part # | C6626382 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 4.7nF X7R ±10% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | muRata GCM188R72A472KA37J |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0616 | $ 0.06 |
| 200+ | $ 0.0246 | $ 4.92 |
| 500+ | $ 0.0238 | $ 11.90 |
| 1,000+ | $ 0.0234 | $ 23.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRX7R0BB472 | YAGEO | 0603 | 204,850 | $ 0.0171 | ||
| CL10B472KC8WPNC | Samsung Electro-Mechanics | 0603 | 26,260 | $ 0.0499 | ||
| GCM188R72A472KA37D | muRata | 0603 | 25,080 | $ 0.0292 | ||
| 0603B472K101NT | FH | 0603 | 22,500 | $ 0.0108 | ||
| TCC0603X7R472K101CT | CCTC | 0603 | 15,700 | $ 0.0051 | ||
| AC0603KRX7R0BB472 | YAGEO | 0603 | 8,100 | $ 0.0137 | ||
| CL10B472KC84PEL | Samsung Electro-Mechanics | 0603 | 7,540 | $ 0.0354 | ||
| 0603B472K101CT | Walsin | 0603 | 3,800 | $ 0.0082 | ||
| C0603C472K1RACTU | KEMET | 0603 | 2,350 | $ 0.0074 | ||
| CGA3E2X7R2A472KT0Y0N | TDK | 0603 | 2,270 | $ 0.0116 | ||
| C0603C472K1RACAUTO | KEMET | 0603 | 600 | $ 0.0113 | ||
| GCE188R72A472KA01D | muRata | 0603 | 445 | $ 0.0792 | ||
| FM18X472K101PSG | PSA | 0603 | 300 | $ 0.0049 | ||
| C0603C472K1RAC7867 | KEMET | 0603 | 0 | $ 0.0121 | ||
| GCJ188R72A472KA01D | muRata | 0603 | 0 | $ 0.0195 | ||
| CL10B472KC8NNNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0069 | ||
| C1608X7R2A472KT000N | TDK | 0603 | 0 | $ 0.0159 | ||
| C1608X7R2A472K080AA | TDK | 0603 | 0 | $ 0.0116 | ||
| HHV0603R7472K101NTHJ | Chinocera | 0603 | 0 | $ 0.0058 | ||
| CGA0603X7R472K101JT | HRE | 0603 | 0 | $ 0.0072 |

