VISHAY GA1812A103GBCAR31G
| Manufacturer | |
| MPN | GA1812A103GBCAR31G |
| LCSC Part # | C6626332 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 10nF ±2% 200V 1812 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1812A103GBCAR31G |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 10nF | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 10nF | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7399 | $ 1.74 |
| 200+ | $ 0.6957 | $ 139.14 |
| 500+ | $ 0.6714 | $ 335.70 |
| 1,000+ | $ 0.6608 | $ 660.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 | |
| Capacitance | 10nF | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 10nF | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J2000103GCR | Knowles | 1812 | 0 | $ 2.5329 | ||
| 1812J2000103GCT | Knowles | 1812 | 0 | $ 0.5312 | ||
| 1812Y2000103GCT | Knowles | 1812 | 0 | $ 0.5803 | ||
| 1812Y2000103GCR | Knowles | 1812 | 0 | $ 2.6116 | ||
| 1812J2000103GFT | Knowles | 1812 | 0 | $ 1.3921 | ||
| 1812Y2000103GFR | Knowles | 1812 | 0 | $ 3.8402 | ||
| 1812Y2000103GFT | Knowles | 1812 | 0 | $ 1.3984 | ||
| 1812J2000103GAR | Knowles | 1812 | 0 | $ 3.726 | ||
| 1812J2000103GFR | Knowles | 1812 | 0 | $ 3.726 | ||
| 1812Y2000103GAT | Knowles | 1812 | 0 | $ 2.0025 | ||
| 1812J2000103GAT | Knowles | 1812 | 0 | $ 1.4175 | ||
| GA1812A103GXCAR31G | VISHAY | 1812 | 0 | $ 0.2411 | ||
| GA1812A103GBCAT31G | VISHAY | 1812 | 0 | $ 0.3324 | ||
| GA1812A103GXCAT31G | VISHAY | 1812 | 0 | $ 1.3158 | ||
| 1812J2500103GCT | Knowles | 1812 | 0 | $ 0.5312 | ||
| 1812Y2500103GCR | Knowles | 1812 | 0 | $ 2.6116 | ||
| 1812Y2500103GFT | Knowles | 1812 | 0 | $ 1.3984 | ||
| 1812J2500103GFR | Knowles | 1812 | 0 | $ 3.726 | ||
| 1812Y2500103GCT | Knowles | 1812 | 0 | $ 0.5803 | ||
| CKC18C103GCGAC7210 | KEMET | 1812 | 0 | $ 1.3568 |

