LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI HMC507LP5ETR

Manufacturer
MPN
HMC507LP5ETR
LCSC Part #
C662615
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
QFN-32-EP(5x5) RF Amplifiers RoHS
DatasheetADI HMC507LP5ETR
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerADI
PackagingQFN-32-EP(5x5)

Introduction

AI Translation

The HMC507LP5 & HMC507LP5E are GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC VCOs. The HMC507LP5 & HMC507LP5E integrate resonators, negative resistance devices, varactor diodes and feature a half frequency output. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. Power output is +13.5 dBm typical from a +5V supply. The voltage controlled oscillator is packaged in a leadless QFN 5x5 mm surface mount package, and requires no external matching components.

Features

AI Translation
  • Dual Output: F0 = 6.65 - 7.65 GHz F0/2 = 3.325 - 3.825 GHz
  • Pout: +13.5 dBm
  • Phase Noise: -115 dBc/Hz @ 100 kHz Typ.
  • No External Resonator Needed
  • 32 Lead 5x5mm SMT Package: 25mm²

Applications

AI Translation
  • VSAT Radio
  • Point to Point/Multi-Point Radio
  • Test Equipment & Industrial Controls