LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC442LC3BTR-R5 product image
Images for reference only

ADI HMC442LC3BTR-R5

Manufacturer
MPN
HMC442LC3BTR-R5
LCSC Part #
C662592
Packaging
QFN-12(3x3)
Customer #
Key Attributes
17.5-25.5 GHz GaAs PHEMT MMIC Medium Power Amplifier
DatasheetADI HMC442LC3BTR-R5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 64.4214$ 64.42
200+$ 24.9302$ 4986.04
500+$ 24.055$ 12027.50
1,000+$ 23.6213$ 23621.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerADI
PackagingQFN-12(3x3)
Features-

Introduction

AI Translation

The HMC442LC3B is an efficient GaAs PHEMT MMIC Medium Power Amplifier housed in a leadless “Pb free” RoHS compliant SMT package. Operating between 17.5 and 25.5 GHz, the amplifier provides 13 dB of gain, +23 dBm of saturated power and 26% PAE from a +5V supply voltage. This 50 Ohm matched amplifier does not require any external components, making it an ideal linear gain block or driver for HMC SMT mixers. The HMC442LC3B allows the use of surface mount manufacturing techniques.

Features

AI Translation
  • Gain: 13 dB
  • Saturated Power: +23 dBm @ 26% PAE
  • Supply Voltage: +5V
  • 50 Ohm Matched Input/Output
  • RoHS Compliant 3x3 mm SMT package

Applications

AI Translation
  • Point-to-Point Radios
  • Point-to-Multi-Point Radios
  • LO Driver for HMC Mixers