LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC265LM3TR product image
Images for reference only

ADI HMC265LM3TR

Manufacturer
MPN
HMC265LM3TR
LCSC Part #
C662562
Packaging
TQFN-6(5.1x5.1)
Customer #
Key Attributes
3V~4V 4dB 13dB TQFN-6(5.1x5.1) RF Mixers RoHS
DatasheetADI HMC265LM3TR
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 180.4811$ 180.48
200+$ 69.8436$ 13968.72
500+$ 67.3895$ 33694.75
1,000+$ 66.1763$ 66176.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Mixers
ManufacturerADI
PackagingTQFN-6(5.1x5.1)
FeaturesAssemble the vibration buffer;Frequency multiplication/division
Voltage - Supply3V~4V
Number of Channels-
LO Frequency Range10GHz~15.5GHz
IP310dBm
IF Frequency Range700MHz~3GHz
Isolation(L-R)35dB
Isolation(L-I)48dB
RF Frequency Range20GHz~31GHz
Operating Temperature-40℃~+85℃
Gain/Loss4dB
Noise Figure13dB

Introduction

AI Translation

The HMC265LM3 is a 20 - 31 GHz surface mount sub-harmonically pumped (×2) MMIC mixer downconverter with integrated LO and IF amplifiers in a SMT leadless chip carrier package. The 2LO to RF and IF isolations are an excellent 28 to 47 dB, eliminating the need for additional filtering. The LO amplifier is a single bias (+3V to +4V) two stage design with only -4 dBm drive requirement. All data is with the non-hermetic, epoxy sealed LM3 packaged device mounted in a 50 ohm test fixture. Utilizing the HMC265LM3 eliminates the need for wirebonding, thereby providing a consistent connection interface for the customer.

Features

AI Translation
  • Integrated LO Amplifier: -4 dBm Input
  • Sub-Harmonically Pumped (×2) LO
  • High 2LO/RF Isolation: >28 dB
  • LM3 SMT Package

Applications

AI Translation
  • 20 and 31 GHz Microwave Radios
  • Downconverter for Point to Point Radios
  • LMDS and SATCOM

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HMC265LM3ADITQFN-6-EP(5.1x5.1)0$ 193.1144