LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI HMC220BMS8GETR

Manufacturer
MPN
HMC220BMS8GETR
LCSC Part #
C662557
Packaging
MSOP-8-EP
Customer #
Key Attributes
Ultraminiature Double-Balanced Mixer for 5 GHz to 12 GHz Applications
DatasheetADI HMC220BMS8GETR
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Mixers
ManufacturerADI
PackagingMSOP-8-EP
Features-
Voltage - Supply-
Number of Channels1
LO Frequency Range5GHz~12GHz
IP318.5dBm
Isolation(L-R)40dB
IF Frequency Range0Hz~4GHz
RF Frequency Range5GHz~12GHz
Isolation(L-I)38dB
Operating Temperature-40℃~+85℃
Gain/Loss9.5dB
Noise Figure9.5dB

Introduction

AI Translation

The HMC220B is an ultraminiature, double-balanced mixer in an 8-lead mini small outline package with exposed pad (MINI_SO_EP). This fundamental, monolithic microwave integrated circuit (MMIC) mixer is constructed of gallium arsenide (GaAs) Schottky diodes and planar transformer baluns on the chip.

Features

AI Translation
  • Low conversion loss: 9 dB
  • No dc bias and no external matching required
  • Ideal for upconversion and downconversion
  • Wideband IF range: DC to 4 GHz
  • Ultrasmall package: 8-Lead MINI_SO_EP

Applications

AI Translation
  • Very small aperture terminals (VSAT) and mobile satellite communication terminals
  • Wireless backhaul equipment
  • Automotive, dedicated short range communications (DSRC) and intelligent vehicle highway systems (IVHS)