ADI DAC8229FSZ-REEL
| Manufacturer | |
| MPN | DAC8229FSZ-REEL |
| LCSC Part # | C662526 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Dual 8bit CMOS D/A Converter with Voltage Output |
| Datasheet | ADI DAC8229FSZ-REEL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-20-300mil | |
| Settling Time | 5us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | - | |
| Function | Integrated buffer;Output short-circuit protection | |
| Integral non - linearity | 0.5LSB;1LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-20-300mil | |
| Settling Time | 5us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Function | Integrated buffer;Output short-circuit protection | |
| Integral non - linearity | 0.5LSB;1LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
Introduction
The DAC-8229 is a dual 8-bit, voltage output, multiplying CMOS D/A converter. Its reference input accepts a ±2.5V signal, inverts and delivers it to the output with an internal amplifier. It can also accept -10V at VREF with a corresponding +10V output (the maximum positive input signal that it can accept is +2.5Vi). It can be operated with a single supply by connecting Vss, AGND A, and AGND B to ground. Its operating characteristics will then be similar to that of the DAC-8228 (whose pin-out allows it to drop into the AD/PM-7528 and AD/PM-7628 sockets). An internal regulator provides TTL logic compatibility and fast microprocessor interface timing over the full VDD range. Also, each DAC input latch is addressable for easy microprocessor interfacing. The DAC-8229 dissipates less than 109mW in the space-saving 20-pin 0.3” DIP or the 20-lead SO surface-mount package. Its compact size, low power, and economical cost per channel, make it attractive for applications requiring multiple D/A converters without sacrificing circuit-board space. Reduced parts count also improves system reliability. PMI's advanced oxide-isolated, silicon-gate CMOS process, coupled with PMI's highly-stable thin-film R-2R resistor ladder, offers superior matching and temperature tracking between DACs. The DAC-8229 offers cerdip or epoxy packaged devices in the extended industrial temperature range of -40°C to +85°C
Features
- Two 8-Bit DACs In A Single Chip
- Adjustment-Free Internal CMos Amplifiers
- Single or Dual Supply Operation
- TTL Compatible Over Full Vpp Range
- 5 Microsecond Settling Time
- Fast Interface Timing...... twR = 50ns
- Improved Resistance to ESD
- Fits AD/PM - 7528 And AD/PM - 7628 Sockets
- Available In Small Outline Package
- -40°C to +85°C for the Extended Industrial Temperature Range
- Available In Die Form
Applications
- Automatic Test Equipment
- Process/Industrial Controls
- Energy Controls
- Programmable instrumentation
- Disk Drive Systems
- Multi-Channel Microprocessor-Controlled Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-20-300mil | |
| Settling Time | 5us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | - | |
| Function | Integrated buffer;Output short-circuit protection | |
| Integral non - linearity | 0.5LSB;1LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-20-300mil | |
| Settling Time | 5us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Function | Integrated buffer;Output short-circuit protection | |
| Integral non - linearity | 0.5LSB;1LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 8;- | |
| Interface Type | - |
Introduction
The DAC-8229 is a dual 8-bit, voltage output, multiplying CMOS D/A converter. Its reference input accepts a ±2.5V signal, inverts and delivers it to the output with an internal amplifier. It can also accept -10V at VREF with a corresponding +10V output (the maximum positive input signal that it can accept is +2.5Vi). It can be operated with a single supply by connecting Vss, AGND A, and AGND B to ground. Its operating characteristics will then be similar to that of the DAC-8228 (whose pin-out allows it to drop into the AD/PM-7528 and AD/PM-7628 sockets). An internal regulator provides TTL logic compatibility and fast microprocessor interface timing over the full VDD range. Also, each DAC input latch is addressable for easy microprocessor interfacing. The DAC-8229 dissipates less than 109mW in the space-saving 20-pin 0.3” DIP or the 20-lead SO surface-mount package. Its compact size, low power, and economical cost per channel, make it attractive for applications requiring multiple D/A converters without sacrificing circuit-board space. Reduced parts count also improves system reliability. PMI's advanced oxide-isolated, silicon-gate CMOS process, coupled with PMI's highly-stable thin-film R-2R resistor ladder, offers superior matching and temperature tracking between DACs. The DAC-8229 offers cerdip or epoxy packaged devices in the extended industrial temperature range of -40°C to +85°C
Features
- Two 8-Bit DACs In A Single Chip
- Adjustment-Free Internal CMos Amplifiers
- Single or Dual Supply Operation
- TTL Compatible Over Full Vpp Range
- 5 Microsecond Settling Time
- Fast Interface Timing...... twR = 50ns
- Improved Resistance to ESD
- Fits AD/PM - 7528 And AD/PM - 7628 Sockets
- Available In Small Outline Package
- -40°C to +85°C for the Extended Industrial Temperature Range
- Available In Die Form
Applications
- Automatic Test Equipment
- Process/Industrial Controls
- Energy Controls
- Programmable instrumentation
- Disk Drive Systems
- Multi-Channel Microprocessor-Controlled Systems
C662526 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

