OMRON G8P-1A4TP-DC5
| Manufacturer | |
| MPN | G8P-1A4TP-DC5 |
| LCSC Part # | C6625013 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5V 30A 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays, Over 2 Amps |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 250V@AC;28V@DC | |
| Switching Current(Max) | 30A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Material | AgCdO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 250V@AC;28V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 30A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Material | AgCdO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.621 | $ 11.62 |
| 200+ | $ 4.6375 | $ 927.50 |
| 500+ | $ 4.4829 | $ 2241.45 |
| 1,000+ | $ 4.4056 | $ 4405.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 250V@AC;28V@DC | |
| Switching Current(Max) | 30A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Material | AgCdO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 250V@AC;28V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 30A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Material | AgCdO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

