LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADV7186WBBCZ

Manufacturer
MPN
ADV7186WBBCZ
LCSC Part #
C662450
Packaging
CSPBGA-196
Customer #
Key Attributes
Decoder CSPBGA-196 Video Processing RoHS
DatasheetADI ADV7186WBBCZ
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerADI
PackagingCSPBGA-196
Data Rate-
Voltage - Supply-
FeaturesAnti-aliasing / reconstruction filter
Operating Temperature-
TypeDecoder
Control Interface-

Features

AI Translation
  • 3D comb video decoder
  • Overlay support for external graphical HMI/OSD
  • Fastboot and bitmap load from external EEPROM
  • LVDS transmitter and receiver (OpenLDI mapping)
  • Hardware downscaling/upscaling to QVGA and WXGA panel resolutions
  • Fully differential analog input
  • LCD controller
  • Qualified for automotive applications
  • Video decoder NTSC/PAL/SECAM color standards support NTSC/PAL 2D/3D motion detecting comb filter
  • Advanced time-base correction (TBC) with frame synchronization
  • Vertical peaking and horizontal peaking filters
  • Any-to-any, 3×3 color space conversion (CSC) matrix
  • Video signal processor Edge adaptive interlaced-to-progressive conversion of 525i and 625i
  • Bitmap overlay from EEPROM
  • Low cost bitmap overlay requiring no external memory
  • Adaptive contrast enhancement (ACE)
  • Up-dither of course resolution input signals
  • Vertical flip/horizontal mirror orientation control
  • Single low power 10-bit analog-to-digital converter (ADC)
  • 6-channel analog input mux
  • Single-ended or fully differential input
  • 3-channel antialiasing filter
  • 525i-/525p-/625i-/625p-/720p-/1080i-component analog input
  • RGB graphics up to 800×600 at 60Hz (SVGA)
  • Flexible 24-bit pixel input interface
  • LVDS receiver (OpenLDI mapping)
  • Flexible 24-bit pixel output interface
  • LVDS transmitter (OpenLDI mapping)
  • Independent BT.656 output channel
  • Timing controller (TCON) for LCD panels
  • PWM backlight control
  • Programmable gamma correction
  • Dual standard identification (STDI) function support
  • 1 programmable interrupt request output pin
  • Spread spectrum output pixel clock
  • Support for low power mobile DDR (LPDDR) and DDR2 SDRAM
  • LVDS Rx available on ADV7186BBCZ and ADV7186BBCZ-T only
  • LVDS Tx available on ADV7186BBCZ only
  • TCON available on ADV7186BBCZ-T and ADV7186BBCZ-TL

Applications

AI Translation
  • Navigation radios and infotainment head units
  • Central console and rear seat monitors
  • Parking guide and ADAS vision systems
  • Pico and mini projectors
  • Industrial monitors and displays