DIODES ZXMN6A09KQTC
| Manufacturer | |
| MPN | ZXMN6A09KQTC |
| LCSC Part # | C6624041 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | 60V 7.7A 3V 4.3W 40mΩ@10V 1 N-channel TO-252(DPAK) Single FETs, MOSFETs RoHS |
| Datasheet | DIODES ZXMN6A09KQTC |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 7.7A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 4.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF | |
| RDS(on) | 40mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.426nF | |
| Gate Charge(Qg) | 29nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 7.7A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF | |
| RDS(on) | 40mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.426nF | |
| Gate Charge(Qg) | 29nC@10V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Fast switching speed
- Low gate drive
- Lead-free finish; RoHS compliant
- Halogen- and antimony-free; "Green" device
- AEC-Q101 high-reliability qualified
- PPAP documentation available
Applications
AI Translation
- DC-DC converter
- Power management
- Disconnect switch
- Motor control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7383 | $ 1.74 |
| 200+ | $ 0.6942 | $ 138.84 |
| 500+ | $ 0.6714 | $ 335.70 |
| 1,000+ | $ 0.6593 | $ 659.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 7.7A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 4.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF | |
| RDS(on) | 40mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.426nF | |
| Gate Charge(Qg) | 29nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | TO-252(DPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 7.7A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF | |
| RDS(on) | 40mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.426nF | |
| Gate Charge(Qg) | 29nC@10V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Fast switching speed
- Low gate drive
- Lead-free finish; RoHS compliant
- Halogen- and antimony-free; "Green" device
- AEC-Q101 high-reliability qualified
- PPAP documentation available
Applications
AI Translation
- DC-DC converter
- Power management
- Disconnect switch
- Motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZXMN6A25KTC | DIODES | TO-252(DPAK) | 23 | $ 0.6039 | ||
| BRCS20N06DP | BLUE ROCKET | TO-252 | 40 | $ 0.2001 | ||
| DMN6040SK3-13 | DIODES | TO-252 | 3,025 | $ 0.321 | ||
| CMD30N06AL | Cmos | TO-252 | 195 | $0.1787 $0.1881 | ||
| CMD30N10 | Cmos | TO-252 | 50 | $0.2982 $0.3138 | ||
| ASDM60N30KQ-R | ASDsemi | TO-252 | 1,845 | $ 0.1995 | ||
| YFW30N06AD | YFW | TO-252 | 60 | $ 0.2061 | ||
| FDD26AN06A0-VB | VBsemi Elec | TO-252 | 25 | $0.4745 $0.5582 | ||
| TSM35N10CP ROG | Taiwan Semiconductor | TO-252(DPAK) | 0 | $ 1.8217 | ||
| HUF76419D3STR4921 | onsemi | TO-252(DPAK) | 0 | $ 0.5632 |

