LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ZW-32-19-G-D-980-175 product image
Images for reference only

Samtec ZW-32-19-G-D-980-175

Manufacturer
MPN
ZW-32-19-G-D-980-175
LCSC Part #
C6623848
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 64 Position 2.54mm Pitch Dual Row Through Hole
DatasheetSamtec ZW-32-19-G-D-980-175
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.7293$ 30.73
200+$ 12.2616$ 2452.32
500+$ 11.8521$ 5926.05
1,000+$ 11.6505$ 11650.50
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Pins64P
Contact PlatingGold
Pitch2.54mm
Number of Rows2
ColorBlack
Row Spacing2.54mm
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.