DIODES ZTX855
| Manufacturer | |
| MPN | ZTX855 |
| LCSC Part # | C6623273 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | TRANS NPN 150V 4A TO-92 |
| Datasheet | DIODES ZTX855 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-92 | |
| Operating Temperature | -55℃~+200℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 90MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 4A | |
| Pd - Power Dissipation | 1.2W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 60mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-92 | |
| Operating Temperature | -55℃~+200℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 90MHz | |
| Collector - Emitter Voltage VCEO | 150V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 4A | |
| Pd - Power Dissipation | 1.2W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 60mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- BVCEO > 150V
- lC = 4A High Continuous Collector Current
- lCM = 10A Peak Pulse Current
- TJ up to 200°C for High Temperature Operation
- Low Saturation Voltage < 100mV @ 1A
- PD = 1.2W Power dissipation
- Complementary NPN Type: ZTX955
- Lead-Free Finish; RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1308 | $ 1.13 |
| 10+ | $ 1.1145 | $ 11.15 |
| 30+ | $ 1.1032 | $ 33.10 |
| 100+ | $ 1.0918 | $ 109.18 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-92 | |
| Operating Temperature | -55℃~+200℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 90MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 4A | |
| Pd - Power Dissipation | 1.2W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 60mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-92 | |
| Operating Temperature | -55℃~+200℃ | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 90MHz | |
| Collector - Emitter Voltage VCEO | 150V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 4A | |
| Pd - Power Dissipation | 1.2W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 60mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- BVCEO > 150V
- lC = 4A High Continuous Collector Current
- lCM = 10A Peak Pulse Current
- TJ up to 200°C for High Temperature Operation
- Low Saturation Voltage < 100mV @ 1A
- PD = 1.2W Power dissipation
- Complementary NPN Type: ZTX955
- Lead-Free Finish; RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
C6623273 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZTX855STZ | DIODES | - | 0 | $ 1.029 |

