ADI ADXL326BCPZ-RL
| Manufacturer | |
| MPN | ADXL326BCPZ-RL |
| LCSC Part # | C662324 |
| Packaging | LFCSP-16-EP |
| Customer # | |
| Key Attributes | LFCSP-16-EP Accelerometers RoHS |
| Datasheet | ADI ADXL326BCPZ-RL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16-EP | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | - | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±16g | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16-EP | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | - | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±16g | |
| Voltage - Supply | 1.8V~3.6V |
Introduction
The ADXL326 is a small, low power, complete 3- axis accelerometer with signal conditioned voltage outputs. The product measures acceleration with a minimum full- scale range of +16g. It can measure the static acceleration of gravity in tilt- sensing applications, as well as dynamic acceleration, resulting from motion, shock, or vibration. The user selects the bandwidth of the accelerometer using the C_X, C_Y, and Cz capacitors at the Xout, Yout, and Zout pins. Bandwidths can be selected to suit the application with a range of 0.5Hz to 1600Hz for X and Y axes and a range of 0.5Hz to 550Hz for the Z axis. The ADXL326 is available in a small, low profile, 4mm × 4mm × 1.45mm 16- lead, plastic lead frame chip scale package (LFCSP_LQ).
Features
- 3- axis sensing
- Small, low profile package 4 mm × 4 mm × 1.45 mm LFCSP
- Low power: 350 µA typical
- Single- supply operation: 1.8 V to 3.6 V
- 10,000 g shock survival
- Excellent temperature stability
- Bandwidth adjustment with a single capacitor per axis
- RoHS/WEEE lead- free compliant
Applications
- Cost- sensitive, low power, motion- and tilt- sensing applications
- Mobile devices
- Gaming systems
- Disk drive protection
- Image stabilization
- Sports and health devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16-EP | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | - | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±16g | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-16-EP | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | - | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±16g | |
| Voltage - Supply | 1.8V~3.6V |
Introduction
The ADXL326 is a small, low power, complete 3- axis accelerometer with signal conditioned voltage outputs. The product measures acceleration with a minimum full- scale range of +16g. It can measure the static acceleration of gravity in tilt- sensing applications, as well as dynamic acceleration, resulting from motion, shock, or vibration. The user selects the bandwidth of the accelerometer using the C_X, C_Y, and Cz capacitors at the Xout, Yout, and Zout pins. Bandwidths can be selected to suit the application with a range of 0.5Hz to 1600Hz for X and Y axes and a range of 0.5Hz to 550Hz for the Z axis. The ADXL326 is available in a small, low profile, 4mm × 4mm × 1.45mm 16- lead, plastic lead frame chip scale package (LFCSP_LQ).
Features
- 3- axis sensing
- Small, low profile package 4 mm × 4 mm × 1.45 mm LFCSP
- Low power: 350 µA typical
- Single- supply operation: 1.8 V to 3.6 V
- 10,000 g shock survival
- Excellent temperature stability
- Bandwidth adjustment with a single capacitor per axis
- RoHS/WEEE lead- free compliant
Applications
- Cost- sensitive, low power, motion- and tilt- sensing applications
- Mobile devices
- Gaming systems
- Disk drive protection
- Image stabilization
- Sports and health devices
C662324 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |

