Amphenol YO1221500000G
| Manufacturer | |
| MPN | YO1221500000G |
| LCSC Part # | C6622922 |
| Packaging | Through Hole,P=3.81mm |
| Customer # | |
| Key Attributes | -40℃~+105℃ 10A 1x12P 300V Green 16~24 Through Hole 12 1 3.81mm Through Hole,P=3.81mm Wire to Board RoHS |
| Datasheet | Amphenol YO1221500000G |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=3.81mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x12P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 12P | |
| Wire Gauge - AWG | 16~24 | |
| Screw Specification | M2 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=3.81mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x12P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 12P | |
| Wire Gauge - AWG | 16~24 | |
| Screw Specification | M2 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3205 | $ 3.32 |
| 200+ | $ 1.3261 | $ 265.22 |
| 500+ | $ 1.2807 | $ 640.35 |
| 1,000+ | $ 1.2594 | $ 1259.40 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=3.81mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x12P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 12P | |
| Wire Gauge - AWG | 16~24 | |
| Screw Specification | M2 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=3.81mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x12P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 12P | |
| Wire Gauge - AWG | 16~24 | |
| Screw Specification | M2 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DB125-3.81-12P-GN-S | DORABO | Through Hole,P=3.81mm | 2,434 | $0.9993 $1.1228 | ||
| DB127S-3.81-12P-GN-S | DORABO | Through Hole,P=3.81mm | 0 | $ 1.6116 | ||
| TV1231500000G | Amphenol | Through Hole,P=3.81mm | 0 | $ 4.2015 | ||
| JL102-38112G01 | JILN | Through Hole,P=3.81mm | 0 | $ 0.9552 | ||
| VQ1231510000G | Amphenol | Through Hole | 0 | $ 6.1299 | ||
| VQ1231500000G | Amphenol | Through Hole,P=3.81mm | 0 | $ 5.0327 | ||
| 12888.1 | Conta-Clip, Inc. | Through Hole,P=3.81mm | 0 | $ 4.8924 | ||
| OSTVQ123150 | On-Shore Tech | Through Hole,P=3.81mm | 0 | $ 8.4375 | ||
| OSTVQ123151 | On-Shore Tech | P=3.81mm | 0 | $ 10.1707 | ||
| ED1231500000G | Amphenol | Through Hole,P=3.81mm | 0 | $ 4.536 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

