muRata NXJ1S0303MC-R7
| Manufacturer | |
| MPN | NXJ1S0303MC-R7 |
| LCSC Part # | C6621950 |
| Packaging | SMD-5P,13.7x10.5mm |
| Customer # | |
| Key Attributes | Isolated 1W Single Output SM DC-DC Converters |
| Datasheet | muRata NXJ1S0303MC-R7 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-5P,13.7x10.5mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 75mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 2.97V~3.63V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | - | |
| Frequency - Switching | 80kHz | |
| Isolation Voltage(Vrms) | 4.2kV | |
| Conversion Efficiency | 69.5% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 13.72mm | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-5P,13.7x10.5mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 75mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 2.97V~3.63V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | - | |
| Frequency - Switching | 80kHz | |
| Isolation Voltage(Vrms) | 4.2kV | |
| Conversion Efficiency | 69.5% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 13.72mm | |
| Width | - |
Introduction
The NXJ1 series is a new range of low cost, lower profile, fully automated manufacture surface mount DC-DC converters. The NXJ1 series automated manufacturing process with substrate Embedded Transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXJ1 series, industry standard footprint is compatible with existing designs. The NXJ1 series has a MSL rating 2, and is compatible with a peak reflow solder temperature of 260°C as per J-STD-020.
Features
- Low cost
- Lower profile
- Fully automated manufacture
- Substrate Embedded Transformer
- Halogen free, iLGA inspectable package
- Increased product reliability and repeatability of performance
- Industry standard footprint compatible with existing designs
- MSL rating 2
- Compatible with a peak reflow solder temperature of 260°C as per J-STD-020
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-5P,13.7x10.5mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 75mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 2.97V~3.63V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | - | |
| Frequency - Switching | 80kHz | |
| Isolation Voltage(Vrms) | 4.2kV | |
| Conversion Efficiency | 69.5% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 13.72mm | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-5P,13.7x10.5mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 75mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 2.97V~3.63V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | - | |
| Frequency - Switching | 80kHz | |
| Isolation Voltage(Vrms) | 4.2kV | |
| Conversion Efficiency | 69.5% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 13.72mm | |
| Width | - |
Introduction
The NXJ1 series is a new range of low cost, lower profile, fully automated manufacture surface mount DC-DC converters. The NXJ1 series automated manufacturing process with substrate Embedded Transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXJ1 series, industry standard footprint is compatible with existing designs. The NXJ1 series has a MSL rating 2, and is compatible with a peak reflow solder temperature of 260°C as per J-STD-020.
Features
- Low cost
- Lower profile
- Fully automated manufacture
- Substrate Embedded Transformer
- Halogen free, iLGA inspectable package
- Increased product reliability and repeatability of performance
- Industry standard footprint compatible with existing designs
- MSL rating 2
- Compatible with a peak reflow solder temperature of 260°C as per J-STD-020
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



