LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADW71205WSTZ

Manufacturer
MPN
ADW71205WSTZ
LCSC Part #
C662177
Packaging
LQFP-44(10x10)
Customer #
Key Attributes
12-Bit RDC with Reference Oscillator
DatasheetADI ADW71205WSTZ
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerADI
PackagingLQFP-44(10x10)
FeaturesProgrammable gain
Number of Channels-
Operating Temperature-40℃~+125℃
InterfaceSPI;Parallel Port
ChipType-
Voltage - Supply4.75V~5.25V
Quiescent Current-
Integral non - linearity2LSB
Resolution (Bits)-;-

Introduction

AI Translation

The AD2S1205 is a complete 12-bit resolution tracking resolver-to-digital converter that contains an on-board programmable sinusoidal oscillator providing sine wave excitation for resolvers. The converter accepts 3.15 V p-p±27% input signals on the Sin and Cos inputs. A Type II tracking loop is employed to track the inputs and convert the input Sin and Cos information into a digital representation of the input angle and velocity. The maximum tracking rate is a function of the external clock frequency. The performance of the AD2S105 is specified across a frequency range of 8.192 MHz±25%, allowing a maximum tracking rate of 1250 rps.

Features

AI Translation
  • Complete monolithic resolver-to-digital converter (RDC)
  • Parallel and serial 12-bit data ports
  • System fault detection
  • ± arc minutes of accuracy
  • Input signal range: 3.15 V p-p±27%
  • Absolute position and velocity outputs
  • 1250 rps maximum tracking rate, 12-bit resolution
  • Incremental encoder emulation (1024 pulses/rev)
  • Programmable sinusoidal oscillator on board
  • Single-supply operation (5.00 V±5%)
  • -40°C to +125°C temperature rating
  • 44-lead LQFP
  • 4 kV ESD protection
  • Qualified for automotive applications

Applications

AI Translation
  • Automotive motion sensing and control
  • Hybrid-electric vehicles
  • Electric power steering
  • Integrated starter generator/alternator
  • Industrial motor control
  • Process control