ADI LT1002CN#PBF
| Manufacturer | |
| MPN | LT1002CN#PBF |
| LCSC Part # | C662098 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | Dual, Matched Precision Operational Amplifier |
| Datasheet | ADI LT1002CN#PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-14 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 0.25V/us | |
| Input Offset Current(Ios) | 600pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 126dB | |
| Ib - Input Bias Current | 700pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 800kHz | |
| Features | - | |
| Input Voltage Noise Density | 9.8nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-14 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 0.25V/us | |
| Input Offset Current(Ios) | 600pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 126dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 700pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 800kHz | |
| Features | - | |
| Input Voltage Noise Density | 9.8nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The LT1002 dual, matched precision operational amplifiers combine excellent individual amplifier performance with tight matching and temperature tracking between amplifiers.
In the design, processing, and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters and their matching. Consequently, the specifications of even the low cost commercial grade (LT1002C) have been spectacularly improved compared to presently available devices.
Essentially, the input offset voltage of all units is less than 80μV and matching between amplifiers is consistently better than 60μV. Input bias and offset currents, channel separation, common mode and power supply rejections of the LT1002C are all specified at levels which were previously attainable only on very expensive, selected grades of other dual devices. Power dissipation is nearly halved compared to the most popular precision duals, without adversely affecting noise or speed performance. A by - product of lower dissipation is decreased warm - up drift. For even better performance in a single precision op amp, refer to the LT1001 data sheet. A bridge signal conditioning application is shown below. This circuit illustrates the requirement for both excellent matching and individual amplifier specifications.
Features
- Guaranteed low offset voltage: LT1002A 60 μV max, LT1002 100 μV max
- Guaranteed offset voltage match: LT1002A 40 μV max, LT1002 80 μV max
- Guaranteed low drift: LT1002A 0.9 μV/°C max, LT1002 1.3 μV/°C max
- Guaranteed CMRR: LT1002A 110dB min, LT1002 110dB min
- Guaranteed channel separation: LT1002A 132dB min, LT1002 130dB min
- Guaranteed matching characteristics
- Low noise 0.35 μV P - P
Applications
- Thermocouple Amplifiers
- Strain Gauge Amplifiers
- Low level signal processing
- Medical instrumentation
- Precision dual limit threshold detection
- Instrumentation amplifiers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.3148 | $ 11.31 |
| 10+ | $ 10.9232 | $ 109.23 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-14 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 0.25V/us | |
| Input Offset Current(Ios) | 600pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 126dB | |
| Ib - Input Bias Current | 700pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 800kHz | |
| Features | - | |
| Input Voltage Noise Density | 9.8nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-14 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 0.25V/us | |
| Input Offset Current(Ios) | 600pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 126dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 700pA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 800kHz | |
| Features | - | |
| Input Voltage Noise Density | 9.8nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The LT1002 dual, matched precision operational amplifiers combine excellent individual amplifier performance with tight matching and temperature tracking between amplifiers.
In the design, processing, and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters and their matching. Consequently, the specifications of even the low cost commercial grade (LT1002C) have been spectacularly improved compared to presently available devices.
Essentially, the input offset voltage of all units is less than 80μV and matching between amplifiers is consistently better than 60μV. Input bias and offset currents, channel separation, common mode and power supply rejections of the LT1002C are all specified at levels which were previously attainable only on very expensive, selected grades of other dual devices. Power dissipation is nearly halved compared to the most popular precision duals, without adversely affecting noise or speed performance. A by - product of lower dissipation is decreased warm - up drift. For even better performance in a single precision op amp, refer to the LT1001 data sheet. A bridge signal conditioning application is shown below. This circuit illustrates the requirement for both excellent matching and individual amplifier specifications.
Features
- Guaranteed low offset voltage: LT1002A 60 μV max, LT1002 100 μV max
- Guaranteed offset voltage match: LT1002A 40 μV max, LT1002 80 μV max
- Guaranteed low drift: LT1002A 0.9 μV/°C max, LT1002 1.3 μV/°C max
- Guaranteed CMRR: LT1002A 110dB min, LT1002 110dB min
- Guaranteed channel separation: LT1002A 132dB min, LT1002 130dB min
- Guaranteed matching characteristics
- Low noise 0.35 μV P - P
Applications
- Thermocouple Amplifiers
- Strain Gauge Amplifiers
- Low level signal processing
- Medical instrumentation
- Precision dual limit threshold detection
- Instrumentation amplifiers
C662098 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



