DIODES FL1600068
| Manufacturer | |
| MPN | FL1600068 |
| LCSC Part # | C6619869 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±10ppm 9pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet | DIODES FL1600068 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 4-pad FL series seam seal devices incorporate a sub-miniature AT-cut crystal resonator housed in a standard 3.2x2.5mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small formfactor PCB applications.
Features
AI Translation
- Rugged AT-cut crystal construction
- Miniature 3.2×2.5mm ceramic package
- Available on tape & reel; 8mm tape, 3000 units per reel
- Pb-free and RoHS/Green compliant
Applications
AI Translation
- GSM, CDMA, GPRS
- PCMCIA Cards
- Portable / hand-held PCs
- Notebook PC
- HDD
- GPS
- Bluetooth
- Wireless LAN
- UWB
- ZigBee
- Digital Tuner
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8427 | $ 0.84 |
| 200+ | $ 0.3365 | $ 67.30 |
| 500+ | $ 0.3259 | $ 162.95 |
| 1,000+ | $ 0.3198 | $ 319.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 4-pad FL series seam seal devices incorporate a sub-miniature AT-cut crystal resonator housed in a standard 3.2x2.5mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small formfactor PCB applications.
Features
AI Translation
- Rugged AT-cut crystal construction
- Miniature 3.2×2.5mm ceramic package
- Available on tape & reel; 8mm tape, 3000 units per reel
- Pb-free and RoHS/Green compliant
Applications
AI Translation
- GSM, CDMA, GPRS
- PCMCIA Cards
- Portable / hand-held PCs
- Notebook PC
- HDD
- GPS
- Bluetooth
- Wireless LAN
- UWB
- ZigBee
- Digital Tuner
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FL1600043 | DIODES | SMD3225-4P | 110 | $ 1.2947 | ||
| XXBBBCNANF-16M | TAITIEN Elec | SMD3225-4P | 2,085 | $ 0.139 | ||
| XTM32016000FT00351001 | TOGNJING | SMD3225-4P | 2,040 | $ 0.0602 | ||
| ABM8-16.000MHZ-9-B1U-T | ABRACON | SMD3225-4P | 7 | $ 0.646 | ||
| FL1600106 | DIODES | SMD3225-4P | 0 | $ 0.8426 | ||
| FL1600106Q | DIODES | SMD3225-4P | 0 | $ 0.9715 | ||
| ECS-160-9-33B-CKM-TR | ECS | SMD3225-4P | 0 | $ 0.3241 | ||
| ECS-160-9-33B-CKM-TR3 | ECS | SMD3225-4P | 0 | $ 1.5631 | ||
| QT325S-16.000MEEC-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.8835 | ||
| 7V16000001 | TXC | SMD3225-4P | 0 | $ 0.0735 | ||
| TSX-3225 16.0000MF10Z-AC | EPSON | SMD3225-4P | 0 | $ 0.365 | ||
| TSX-3225 16.0000MF10Z-AC3 | EPSON | SMD3225-4P | 0 | $ 0.365 | ||
| FL1600048 | DIODES | SMD3225-4P | 0 | $ 0.8426 | ||
| TSX-3225 16.0000MF09Z-AC6 | EPSON | SMD3225-4P | 0 | $ 0.1345 | ||
| C3E-16.000-9-1010-M | AKER | SMD3225-4P | 0 | $ 0.6622 | ||
| C3E-16.000-9-1010-R | AKER | SMD3225-4P | 0 | $ 0.544 | ||
| C3E-16.000-9-1010-CT | AKER | SMD3225-4P | 0 | $ 1.3326 | ||
| ECS-160-9-33B-CKY-TR | ECS | SMD3225-4P | 0 | $ 0.3233 | ||
| 7U16000E09UBE | SJK | SMD3225-4P | 0 | $ 0.0421 | ||
| SL322516M9P | Slkor | SMD3225-4P | 0 | $ 0.0875 |

