Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Cliff | |
| Packaging | - | |
| Gender | Female | |
| Current Rating | 15A | |
| Number of Pins | 4P | |
| Contact Plating | Silver | |
| Operating Temperature | -30℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Cliff | |
| Packaging | - | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Current Rating | 15A | |
| Number of Pins | 4P | |
| Contact Plating | Silver | |
| Operating Temperature | -30℃~+80℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3436 | $ 7.34 |
| 200+ | $ 2.9309 | $ 586.18 |
| 500+ | $ 2.8333 | $ 1416.65 |
| 1,000+ | $ 2.7837 | $ 2783.70 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Cliff | |
| Packaging | - | |
| Gender | Female | |
| Current Rating | 15A | |
| Number of Pins | 4P | |
| Contact Plating | Silver | |
| Operating Temperature | -30℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Cliff | |
| Packaging | - | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Current Rating | 15A | |
| Number of Pins | 4P | |
| Contact Plating | Silver | |
| Operating Temperature | -30℃~+80℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

