LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) FB05YTYN601

Manufacturer
MPN
FB05YTYN601
LCSC Part #
C6619084
Packaging
0805
Customer #
Key Attributes
400mΩ 1 ±25% 600Ω@100MHz 0805 Ferrite Beads and Chips RoHS
DatasheetSEI(Stackpole Electronics Inc.) FB05YTYN601
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0805
DC Resistance(DCR)400mΩ
Operating Temperature-
Number of Lines1
Tolerance±25%
Current Rating300mA
Impedance @ Frequency600Ω@100MHz

Features

AI Translation
  • Standard chip ferrite bead for suppressing low-frequency and low-current signals
  • Impedance over a wide frequency range
  • High-current options up to 6A
  • Compatible with wave soldering and reflow soldering
  • Available in multiple sizes
  • 100% RoHS compliant, lead-free and exemption-free
  • Halogen-free
  • REACH compliant

Applications

AI Translation
  • Computers and peripheral equipment
  • Video recorders and televisions
  • Mobile phones
  • Digital communication equipment
  • Various electronic devices (in circuits where stable grounding cannot be provided)