EPSON FA-20H 32.0000MF10Y-B3
| Manufacturer | |
| MPN | FA-20H 32.0000MF10Y-B3 |
| LCSC Part # | C6618932 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±10ppm 16pF ±10ppm SMD2520-4P Crystals RoHS |
| Datasheet | EPSON FA-20H 32.0000MF10Y-B3 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+75℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+75℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 32MHz |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Mobile phones
- Bluetooth
- W-LAN ISM band radio
- MPU clock
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5842 | $ 0.58 |
| 250+ | $ 0.2334 | $ 58.35 |
| 500+ | $ 0.2254 | $ 112.70 |
| 1,000+ | $ 0.2223 | $ 222.30 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+75℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+75℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 32MHz |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Mobile phones
- Bluetooth
- W-LAN ISM band radio
- MPU clock
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TZ1045A | TST | SMD2520-4P | 800 | $0.1177 $0.2354 | ||
| K2C320001610 | KYX | SMD2520-4P | 295 | $0.1107 $0.123 | ||
| FA-20H 32.0000MF10Y-B0 | EPSON | SMD2520-4P | 0 | $ 0.2306 | ||
| FA-20H 32.0000MF10Y-B | EPSON | SMD2520-4P | 0 | $ 0.5842 | ||
| XTM25032000MT00351001 | TOGNJING | SMD2520-4P | 0 | $ 0.0783 | ||
| Q24FA20H00380 | EPSON | SMD2520-4P | 0 | $ 0.2771 | ||
| RFX-22-32.0M50IY16 | RFX Group | SMD2520-4P | 0 | $ 0.6017 | ||
| SXT22416BA27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1062 | ||
| SXT22416BB27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2805 | ||
| SXT22416AA27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0139 |

