ITG Electronics, Inc. F2780Y001L-021
| Manufacturer | |
| MPN | F2780Y001L-021 |
| LCSC Part # | C6618688 |
| Packaging | - |
| Customer # | |
| Key Attributes | EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet | ITG Electronics, Inc. F2780Y001L-021 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ | |
| Attenuation Value | 100dB@30MHz~10GHz | |
| Number of Channels | 1 | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 100dB@30MHz~10GHz | |
| Number of Channels | 1 | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- CAT6a filters provide clean signals and data for shielded rooms or MRI rooms via Keystone and RJ45 connectors
- Compatible with IEEE Type 1/Type 2/Type 3/Type 4 PoE applications, supporting up to 100W PSE
- Minimum attenuation of 100dB over 30MHz to 10GHz frequency range
- Rated voltage: 100VDC
- Withstand voltage: Line-to-ground: 200VDC for 2 seconds
- Operating temperature range: -25℃ ~ +85℃
- Filter components housed in plated metal enclosure
- Compliant with UL and cUL construction requirements
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1217.5988 | $ 1217.60 |
| 200+ | $ 485.8305 | $ 97166.10 |
| 500+ | $ 469.5964 | $ 234798.20 |
| 1,000+ | $ 461.5733 | $ 461573.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ | |
| Attenuation Value | 100dB@30MHz~10GHz | |
| Number of Channels | 1 | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 100dB@30MHz~10GHz | |
| Number of Channels | 1 | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- CAT6a filters provide clean signals and data for shielded rooms or MRI rooms via Keystone and RJ45 connectors
- Compatible with IEEE Type 1/Type 2/Type 3/Type 4 PoE applications, supporting up to 100W PSE
- Minimum attenuation of 100dB over 30MHz to 10GHz frequency range
- Rated voltage: 100VDC
- Withstand voltage: Line-to-ground: 200VDC for 2 seconds
- Operating temperature range: -25℃ ~ +85℃
- Filter components housed in plated metal enclosure
- Compliant with UL and cUL construction requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

