ADI HMC570LC5TR
| Manufacturer | |
| MPN | HMC570LC5TR |
| LCSC Part # | C661837 |
| Packaging | STM-32(5x5) |
| Customer # | |
| Key Attributes | 3.5V 125mA 10dB 3dB STM-32(5x5) RF Misc ICs and Modules RoHS |
| Datasheet | ADI HMC570LC5TR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Packaging | STM-32(5x5) | |
| Voltage - Supply | 3.5V | |
| Operating Temperature | -55℃~+85℃ | |
| LO Frequency Range | 7GHz~12GHz | |
| IF Frequency Range | 0Hz~3.5GHz | |
| RF Frequency Range | 17GHz~21GHz | |
| Current - Supply | 125mA | |
| Number of Channels | - | |
| Features | - | |
| Isolation(L-R) | 70dB | |
| Isolation(L-I) | 50dB | |
| P1dB | -5dBm | |
| Gain/Loss | 10dB | |
| IP3 | 2dBm | |
| Noise Figure | 3dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Packaging | STM-32(5x5) | |
| Voltage - Supply | 3.5V | |
| Operating Temperature | -55℃~+85℃ | |
| LO Frequency Range | 7GHz~12GHz | |
| IF Frequency Range | 0Hz~3.5GHz | |
| RF Frequency Range | 17GHz~21GHz | |
| Current - Supply | 125mA |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Features | - | |
| Isolation(L-R) | 70dB | |
| Isolation(L-I) | 50dB | |
| P1dB | -5dBm | |
| Gain/Loss | 10dB | |
| IP3 | 2dBm | |
| Noise Figure | 3dB |
Introduction
The HMC570LC5 is a compact GaAs MMIC I/Q downconverter in a leadless RoHS compliant SMT package. This device provides a small signal conversion gain of 10 dB with a noise figure of 3 dB and 18 dB of image rejection across the frequency band. The HMC570LC5 utilizes an LNA followed by an image reject mixer which is driven by an active x2 multiplier. The image reject mixer eliminates the need for a filter following the LNA and removes thermal noise at the image frequency. I and Q mixer outputs are provided and an external 90° hybrid is needed to select the required sideband. The HMC570LC5 is a much smaller alternative to hybrid style image reject mixer downconverter assemblies, and it eliminates the need for wire bonding by allowing the use of surface mount manufacturing techniques.
Features
- 10 dB Conversion Gain
- Image Rejection: 18 dB
- LO to RF Isolation: 65 dB
- Noise Figure: 3 dB
- Input IP3: +2 dBm
- 32 Lead 5x5mm SMT Package: 25mm²
Applications
- Point-to-Point and Point-to-Multi-Point Radio
- Satellite Communications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 142.3234 | $ 142.32 |
| 200+ | $ 55.0772 | $ 11015.44 |
| 500+ | $ 53.1417 | $ 26570.85 |
| 1,000+ | $ 52.1863 | $ 52186.30 |
Standard Packaging100/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Packaging | STM-32(5x5) | |
| Voltage - Supply | 3.5V | |
| Operating Temperature | -55℃~+85℃ | |
| LO Frequency Range | 7GHz~12GHz | |
| IF Frequency Range | 0Hz~3.5GHz | |
| RF Frequency Range | 17GHz~21GHz | |
| Current - Supply | 125mA | |
| Number of Channels | - | |
| Features | - | |
| Isolation(L-R) | 70dB | |
| Isolation(L-I) | 50dB | |
| P1dB | -5dBm | |
| Gain/Loss | 10dB | |
| IP3 | 2dBm | |
| Noise Figure | 3dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Packaging | STM-32(5x5) | |
| Voltage - Supply | 3.5V | |
| Operating Temperature | -55℃~+85℃ | |
| LO Frequency Range | 7GHz~12GHz | |
| IF Frequency Range | 0Hz~3.5GHz | |
| RF Frequency Range | 17GHz~21GHz | |
| Current - Supply | 125mA |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Features | - | |
| Isolation(L-R) | 70dB | |
| Isolation(L-I) | 50dB | |
| P1dB | -5dBm | |
| Gain/Loss | 10dB | |
| IP3 | 2dBm | |
| Noise Figure | 3dB |
Introduction
The HMC570LC5 is a compact GaAs MMIC I/Q downconverter in a leadless RoHS compliant SMT package. This device provides a small signal conversion gain of 10 dB with a noise figure of 3 dB and 18 dB of image rejection across the frequency band. The HMC570LC5 utilizes an LNA followed by an image reject mixer which is driven by an active x2 multiplier. The image reject mixer eliminates the need for a filter following the LNA and removes thermal noise at the image frequency. I and Q mixer outputs are provided and an external 90° hybrid is needed to select the required sideband. The HMC570LC5 is a much smaller alternative to hybrid style image reject mixer downconverter assemblies, and it eliminates the need for wire bonding by allowing the use of surface mount manufacturing techniques.
Features
- 10 dB Conversion Gain
- Image Rejection: 18 dB
- LO to RF Isolation: 65 dB
- Noise Figure: 3 dB
- Input IP3: +2 dBm
- 32 Lead 5x5mm SMT Package: 25mm²
Applications
- Point-to-Point and Point-to-Multi-Point Radio
- Satellite Communications
C661837 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HMC570LC5 | ADI | QFN-32(5x5) | 0 | $ 141.2706 |

